Helukabel JZ-500 Cable, 12 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-251
- Mfr. Part No.:
- 10074
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$941.62
(exc. GST)
$1,035.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $941.62 | $9.416 |
*price indicative
- RS Stock No.:
- 675-251
- Mfr. Part No.:
- 10074
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 12.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 12.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable, expertly designed for applications with medium mechanical stress. Constructed to provide superior resistance to oils and harmful substances, this cable is suitable for installation in dry, damp, and wet environments, ensuring longevity and reliability. It features an outer PVC sheath, encapsulated with lightweight and robust materials that facilitate quick installation while maintaining excellent flexibility. With a temperature range from -15°C to +80°C in flexible conditions and -40°C to +80°C when fixed, this cable meets stringent industry standards, making it Ideal for use in machine tools, assembly lines, and conveyor systems.
Flame retardant according to DIN VDE 0482-332-1-2, ensuring enhanced safety in case of fire
Cadmium-free and silicone-free materials ensure no harmful effects on lacquer adhesion
Cores are color coded for easy identification, following DIN VDE regulations
Nominal voltage rating of 300/500 V provides versatile application options
Minimum bending radius is optimised, facilitating installations in confined spaces
Layered stranded cores provide mechanical strength and flexibility for dynamic applications
Outer sheath complies with DIN VDE 0207 standards, ensuring resilience against environmental factors
Length marked in metres for accurate measurements and ease during installation
- RS Stock No. 0675176
- Mfr. Part No. 23369
1 Reel of 100 Metre(s)
$1,163.25
- RS Stock No. 0675023
- Mfr. Part No. 23367
1 Reel of 100 Metre(s)
$927.45
- RS Stock No. 0674933
- Mfr. Part No. 10076
1 Reel of 100 Metre(s)
$1,219.00
- RS Stock No. 0675004
- Mfr. Part No. 10102
1 Reel of 100 Metre(s)
$1,024.36
Related links
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath











