Helukabel JZ-500 Cable, 6 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-392
- Mfr. Part No.:
- 10097
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$576.26
(exc. GST)
$633.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $576.26 | $5.763 |
*price indicative
- RS Stock No.:
- 675-392
- Mfr. Part No.:
- 10097
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | 15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature 15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connection and control cable is expertly designed for flexible applications where medium mechanical stress is involved. This cable excels in environments where motion control is essential, maintaining performance in dry, damp, and wet areas while being unsuitable for outdoor use. It features a robust PVC sheath, ensuring safety and reliability in various industrial settings such as assembly lines and plant constructions. The cable is optimally constructed with multiple cores for enhanced connectivity and performance. Ideal for machinery and air-conditioning technologies, this offering combines quality materials with functional design to meet demanding operational needs.
Largely resistant to oil, contributing to Durable performance in harsh conditions
Certified to Flame retardant standards, providing added safety in applications
Cadmium-free and silicone-free materials ensure environmental friendliness
Wide temperature range: flexible from -15°C to +80°C, fixed from -40°C to +80°C
Perfect for drag chains, enhancing adaptability in dynamic applications
Copper wire construction complies with international standards for superior conductivity
Layer stranded cores optimally laid for durability and performance
Length marking in metres simplifies installation and reduces waste
Related links
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
