Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 10 Cores, 0.75mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-633
- Mfr. Part No.:
- 19132
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,960.83
(exc. GST)
$2,156.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,960.83 | $19.608 |
*price indicative
- RS Stock No.:
- 675-633
- Mfr. Part No.:
- 19132
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Product Type | Flexible Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.4mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Product Type Flexible Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.4mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for reliable use in challenging environments. Engineered with a special grade polyurethane outer sheath, this cable offers outstanding resistance to abrasives and external influences, making it suitable for continuous flexible applications in machinery and automated systems. Its paired stranding, combined with optimal lay lengths, ensures reduced wear and improved transmission quality, while the halogen-free materials enhance safety and performance in energy supply systems. This product is Ideal for applications requiring robust performance against oils, UV radiation, and various environmental factors.
Temperature range suitable for flexible use from -30°C to +70°C
High abrasion resistance notch resistance and tear resistance for durability
Nominal voltage rating of AC U 350 V for reliable electrical performance
Copper wire structure finely stranded for optimal conductivity and flexibility
Fleece wrapping and a braided screen enhance electromagnetic compatibility
Minimal bending radius specifications ensure versatility in installation
Specifications meet various industry standards for quality assurance
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
