Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 20 Cores, 0.25mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-434
- Mfr. Part No.:
- 19108
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,561.50
(exc. GST)
$2,817.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,561.50 | $25.615 |
*price indicative
- RS Stock No.:
- 675-434
- Mfr. Part No.:
- 19108
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Number of Cores | 20 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.5mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Number of Cores 20 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.5mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for drag chain applications, offering exceptional flexibility and durability for modern automated machinery. Designed to withstand harsh conditions, this cable is resilient to oils, UV radiation, ozone, and a variety of chemicals, ensuring reliable performance even in challenging environments. With a substantial temperature range of -30°C to +70°C for flexible use and -40°C to +70°C when fixed, it adapts seamlessly to the demands of your operational settings. Its halogen-free composition makes it a safe choice for applications requiring stringent environmental standards, while the braided tinned copper screen ensures optimal electromagnetic compatibility, safeguarding against interference.
Resistant to a wide array of elements such as oils UV radiation and chemicals
Built for permanent flexible operations in machinery and robotic systems
Halogen-free materials enhance environmental safety and meet regulatory standards
Excellent abrasion notch and tear resistance contribute to longevity
Designed for use in drag chains ensuring reliable operation during dynamic movements
Temperature resilience from -30°C to +70°C for flexibility and -40°C to +70°C for fixed applications
Braided tinned copper screen provides 85% coverage for superior EMC performance
Fleece wrapping and low-adhesion PUR outer sheath for enhanced durability
Core insulation MADE from PP optimising performance in high-frequency applications
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
