Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 6 Cores, 0.5mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,453.40

(exc. GST)

$1,598.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,453.40$14.534

*price indicative

RS Stock No.:
674-833
Mfr. Part No.:
19121
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER-PAAR-TRONIC-C-PUR

Product Type

Flexible Cable

Number of Cores

6

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.6mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Cable CSA

0.5mm²

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel Cable is specifically designed for drag chain applications, delivering outstanding flexibility and robustness. This cable combines high-performance properties, making it resistant to a variety of environmental factors including oil, UV radiation, and weathering effects. With a versatile temperature range of -30°C to +70°C during flexible operations, it is Ideal for demanding machinery and automated systems. Constructed with finely stranded copper wires and paired core identification, this drag chain compatible cable ensures reliable impulse transmission even under high-frequency conditions. Its significant abrasion and tear resistance, alongside a low adhesion PUR outer sheath, optimises durability, making it an essential choice for dynamic installations in robotic and machinery applications.

Highly flexible with a temperature range of -30°C to +70°C for dynamic use

Excellent resistance to oil UV radiation and weathering enhances longevity

Finely stranded copper wire structure ensures optimal conductivity and flexibility

Low adhesion PUR outer sheath provides enhanced sliding capabilities

Core insulation MADE from PP guarantees a Durable and reliable performance

Lightweight design facilitates easier handling and installation

Pairs of cores with matched lay lengths minimise impulse transmission interference

High abrasion tear and cut resistance safeguard against mechanical stress

Suitable for various applications including robotics and movable automated machinery

Cadmium-free materials ensure environmental compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy