Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 4 Cores, 1mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-057
- Mfr. Part No.:
- 19138
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,395.27
(exc. GST)
$1,534.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,395.27 | $13.953 |
*price indicative
- RS Stock No.:
- 675-057
- Mfr. Part No.:
- 19138
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for dynamic applications where flexibility and durability are paramount. Constructed with an outer sheath of special full polyurethane, this cable ensures excellent protection against harsh environmental factors. With a temperature range of -30°C to +70°C for flexible use, it also supports fixed applications up to -40°C to +70°C. Its design includes tinned copper braided screens, offering high EMC performance and reducing interference in impulse transmission for reliable data transfer in automated machinery and robot technology. This product promises endurance and operational efficiency, meeting the rigorous demands of modern machinery.
Highly flexible construction allows for continuous movement in automated machinery
Special grade polyurethane outer sheath ensures excellent abrasion and weather resistance
Suitable for drag chain applications with significantly low adhesion properties
Fleece wrapping aids in protecting internal conductors from external factors
Halogen free materials contribute to safety and environmental compliance
Copper wire is finely stranded to provide better conductivity and flexibility
Optimised design enhances sliding capabilities ensuring reliable performance under high frequency operations
Meets rigorous certification standards for oil and UV resistance making it Ideal for outdoor use
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
