Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 6 Cores, 0.75mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-456
- Mfr. Part No.:
- 19130
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,652.03
(exc. GST)
$1,817.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,652.03 | $16.52 |
*price indicative
- RS Stock No.:
- 675-456
- Mfr. Part No.:
- 19130
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for continuous movement applications where flexibility and durability are critical. It is built to withstand harsh industrial environments, offering reliable performance in machinery, robotics, and automated systems. With its screened and paired stranding, the cable ensures stable signal transmission even in areas with high electrical interference, making it Ideal for multi-shift operations and demanding mechanical setups.
Suitable for use in drag chains and resistant to alternate bending strength
Halogen free and manufactured without cadmium or silicone materials harmful to lacquer wetting properties
Provides reliable impulse transmission in environments with high frequency electrical influences
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
