Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 28 Cores, 0.25mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-427
- Mfr. Part No.:
- 19109
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,976.81
(exc. GST)
$3,274.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,976.81 | $29.768 |
*price indicative
- RS Stock No.:
- 675-427
- Mfr. Part No.:
- 19109
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Number of Cores | 28 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.6mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Number of Cores 28 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.6mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain compatible cable designed to perform reliably in dynamic environments. This cable features a robust core insulation MADE from polypropylene, ensuring excellent durability in permanent flexible applications. With its exceptional resistance to various environmental factors like oil, UV radiation, and weathering effects, it is Ideal for use in machinery, machine tools, and automated systems. The cable's lightweight construction maximises operational efficiency while its halogen-free, low-adhesion PUR outer sheath guarantees longevity, making it a prime choice for complex wiring solutions.
Highly abrasion-resistant and tear-resistant construction
Temperature range suitable for flexible applications from -30°C to +70°C
Mutual capacitance at 800 Hz approximately 60 pF/m
Special grade full polyurethane outer sheath enhances durability
Complies with EMC standards to ensure electromagnetic compatibility
Wire structure consists of finely stranded copper wire for optimum conductivity
Fleece wrapping under the outer sheath provides additional protection
Designed for use in drag chains ensuring reliable performance in moving applications
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
