Helukabel SUPER Cable, 6 Cores, 0.5mm², Screened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$2,093.16

(exc. GST)

$2,302.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,093.16$20.932

*price indicative

RS Stock No.:
675-625
Mfr. Part No.:
19124
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER

Product Type

Cable

Number of Cores

6

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.4mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel drag chain compatible cable designed to excel in high-frequency environments. It features a robust construction suitable for permanent flexible operations, making it Ideal for usage in machinery, robot techniques, and automated machinery parts. With a temperature range of -30°C to +70°C for flexible applications and up to -40°C to +70°C when fixed, this cable ensures reliability and durability in various operational settings. Its specially developed PP-core insulation and high-quality PUR outer sheath provide superior protection against harsh conditions and external electrical interference, ensuring optimal performance in challenging environments.

Highly abrasion notch and tear-resistant ensuring long-lasting durability

Temperature range of -30°C to +70°C for flexible applications catering to diverse operational needs

Halogen-free materials used in construction making it environmentally friendly

Optimised for drag chain applications guaranteeing reliable performance in dynamic movements

Braided screen of tinned copper wires offers up to 85% coverage for enhanced electromagnetic compatibility

Fleece wrapping adds an extra layer of protection and stability to the cable structure

Lightweight design aids ease of installation and reduces strain on machinery

Colour-coded core identification according to DIN 47100 facilitates intuitive connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy