Helukabel SUPER Cable, 4 Cores, 0.5mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-444
- Mfr. Part No.:
- 19122
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,733.94
(exc. GST)
$1,907.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,733.94 | $17.339 |
*price indicative
- RS Stock No.:
- 675-444
- Mfr. Part No.:
- 19122
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for dynamic, flexible applications in machinery and automated systems. This high-performance cable features an Advanced polypropylene (PP) core insulation, providing excellent sliding capabilities while ensuring reliable impulse transmission. Its robust PUR outer sheath protects against environmental factors such as oils, UV radiation, and mechanical wear, making it Ideal for permanent flexible operations in challenging conditions. Compliance with stringent industry standards assures users of its quality and dependability.
Highly resistant to oil UV radiation and weathering effects
Temperature range allows flexible use from -30°C to +70°C
Designed for compatibility with drag chain applications
Halogen-free and low adhesion properties enhance material safety
Constructed from cadmium-free silicone-free materials
Braided screen of tinned copper wires ensures EMC optimisation
Fleece wrapping contributes to the cable's durability and flexibility
Colour-coding and paired stranding simplify installation and identification
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
