Helukabel SUPER Cable, 6 Cores, 0.75mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-613
- Mfr. Part No.:
- 19133
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,333.00
(exc. GST)
$2,566.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,333.00 | $23.33 |
*price indicative
- RS Stock No.:
- 675-613
- Mfr. Part No.:
- 19133
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 12.6mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 12.6mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed to offer exceptional flexibility and reliability in dynamic environments. This sophisticated cable is engineered for high-frequency applications where interference may disrupt impulse transmission, making it Ideal for use in machinery, automated machinery parts, and multi-shift operations. Its specially formulated PUR outer sheath, combined with a PP core insulation, provides enhanced sliding capabilities and superior durability, ensuring optimal performance under various environmental conditions. With a robust construction that guarantees protection against mechanical stresses and outdoor exposure, this cable is a TOP choice for demanding applications.
Highly abrasion-resistant ensuring a longer lifespan
Temperature range of -30°C to +70°C for flexible use in diverse environments
Halogen-free materials enhance safety and environmental compliance
Core insulation MADE from polypropylene for superior protection
Stranded in pairs for improved performance in dynamic applications
Excellent electromagnetic compatibility to minimise interference
Fleece-wrapped inner layers for enhanced structural integrity
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
