Helukabel SUPER Cable, 8 Cores, 0.5mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-429
- Mfr. Part No.:
- 19125
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,839.72
(exc. GST)
$3,123.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,839.72 | $28.397 |
*price indicative
- RS Stock No.:
- 675-429
- Mfr. Part No.:
- 19125
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.8mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.8mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain compatible cable designed for flexible operations in machines and automated machinery parts. Built to meet high standards of durability, this cable excels in diverse environments, featuring a robust PUR outer sheath that is resistant to various environmental factors including oils, UV radiation, and weathering effects. With its outstanding abrasion, notch, and tear resistance, the cable ensures reliable performance in demanding applications. The carefully engineered core insulation and paired stranding provide minimal interference, making it an Ideal choice for systems where electrical noise may disrupt signal integrity.
Highly flexible design ensures compatibility with dynamic applications
Flexible from -30°C to +70°C and fixed from -40°C to +70°C
Constructed with halogen-free materials supporting safety and environmental standards
Core insulation MADE from PP enhances electrical properties and durability
Low adhesion and cut-resistant features minimise wear and improve reliability
Braided screen of tinned copper wires ensures excellent EMC properties
Fleece wrapping adds an extra layer of protection and enhances performance
Colour-coded core identification simplifies installation and maintenance
Ideal for applications requiring flexible movement such as robotics and machine tools
Related links
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel F-CY-JZ Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath
