Helukabel SUPERTRONIC-C-PURö Flexible Cable, 10 Cores, 0.14mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-261
- Mfr. Part No.:
- 49658
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$838.55
(exc. GST)
$922.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $838.55 | $8.386 |
*price indicative
- RS Stock No.:
- 675-261
- Mfr. Part No.:
- 49658
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PURö | |
| Product Type | Flexible Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PURö | ||
Product Type Flexible Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for demanding environments. Designed to excel in both indoor and outdoor applications, it demonstrates exceptional resistance to abrasion, UV radiation, and a wide range of chemicals. The cable is halogen-free and manufactured without harmful substances, ensuring it meets strict safety standards. With a flexible temperature range of -30°C to +90°C and a fixed range of -40°C to +90°C, the SUPERTRONIC cable maintains performance in extreme temperatures. Its design also facilitates easy movement in dynamic applications, providing reliability for machine and tool construction, robotics, and other high-stress environments, where durability is paramount.
Highly abrasion resistant and wear resistant ensuring longevity
Halogen free construction for enhanced safety and environmental compliance
UV and oil resistant suitable for outdoor use under varying conditions
Flexible and fixed temperature ranges accommodate diverse applications
Core insulation MADE from PP for optimal performance
Cores are colour coded according to DIN 47100 for easy identification
Braided copper screen for superior electromagnetic compatibility
Minimum bending radius ensures flexibility in installation
Fleece wrapping enhances structural integrity and durability
Designed for drag chain applications supporting frequent movements
Related links
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 14 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 18 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Sheath
