Helukabel SUPER Cable, 4 Cores, 0.34mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$212.46

(exc. GST)

$233.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$212.46$2.125

*price indicative

RS Stock No.:
675-207
Mfr. Part No.:
49574
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.2mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.34mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for high-performance applications requiring flexibility and durability. Ideal for use in machine and tool construction, this cable thrives under frequent lifting and bending stresses, ensuring reliable operation even in the most demanding environments. With its flame-retardant properties and cadmium-free materials, it stands out as a safe and efficient choice. The special-PVC outer sheath enhances resistance to oil and low adhesion, making it suitable for drag chain applications where movement is constant. Furthermore, the cable's core insulation and identification comply with rigorous standards, ensuring compatibility and longevity in energy supply systems.

Flame-retardant according to DIN VDE 0482-332-1-2 for enhanced safety

Largely resistant to oils ensuring longevity in various environments

Flexible temperature range from -5°C to +70°C accommodating diverse applications

Fixed temperature range from -40°C to +70°C allowing for use in extreme conditions

Copper wire construction provides excellent conductivity and performance

Cadmium-free materials and silicone-free components promote environmentally-friendly use

Core identification through colour coding simplifies installation and maintenance

Minimum bending radius suitable for both fixed and flexible installations

Length marking in metres facilitates accurate usage and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy