Helukabel SUPER Cable, 12 Cores, 0.34mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 674-850
- Mfr. Part No.:
- 49611
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,259.93
(exc. GST)
$1,385.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,259.93 | $12.599 |
*price indicative
- RS Stock No.:
- 674-850
- Mfr. Part No.:
- 49611
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.8mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.8mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed to meet the demanding requirements of dynamic applications, making it Ideal for outdoor use. This premium cable features oil-resistant PVC core insulation, ensuring reliability in challenging environments. It supports frequent movement and bending, providing robust performance in machine and tool construction, robotics, and various flexible applications. With a temperature range from -40°C to +70°C, this cable can handle extreme conditions while maintaining integrity. Its UV and weather resistance further enhance durability, making it a superior choice for energy supply systems. Equipped with a specially compounded polyurethane outer sheath, it guarantees a long service life and high economic efficiency.
Constructed with highly abrasion resistant and tear resistant materials for enhanced durability
Features flexible and fixed bending radii of 5x and 3x the outer diameter respectively
Oil resistant and UV resistant guaranteeing long lasting performance in harsh environments
Copper wire with an extra finely stranded design for superior conductivity
Available in grey sheath colour (RAL 7001) for easy identification
Length marked in metres for precise installation
Core insulation complies with DIN standards ensuring reliable quality
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
