Helukabel SUPER Cable, 25 Cores, 0.25mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-455
- Mfr. Part No.:
- 49604
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,638.06
(exc. GST)
$1,801.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,638.06 | $16.381 |
*price indicative
- RS Stock No.:
- 675-455
- Mfr. Part No.:
- 49604
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.7mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.7mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable is engineered for optimal performance in dynamic applications, making it Ideal for outdoor use and environments where flexibility and durability are paramount. Designed with an oil-resistant PVC core insulation and compliant with DIN VDE standards, this cable ensures reliable operation in drag chain systems. Its temperature range, suitable from -40°C to +70°C, highlights its resilience in extreme conditions. With a core identification method adhering to industry standards, the cabling promises efficient installation and consistent performance, making it a preferred choice for machine and tool construction, robotics, and other demanding applications.
UV resistant and weather resistant ensuring reliable operation in outdoor settings
Constructed from cadmium free materials free from silicone and harmful substances
Minimum bending radius of 5x Outer for flexible applications maintaining integrity during movement
Core insulation MADE from oil resistant special PVC tailored for frequent bending and lifting stress
Cores stranded in layers with optimally matched lay lengths to enhance flexibility and reduce fatigue
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
