Helukabel SUPER Cable, 4 Cores, 0.25mm², Unscreened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$304.82

(exc. GST)

$335.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$304.82$3.048

*price indicative

RS Stock No.:
674-886
Mfr. Part No.:
49596
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

4.6mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Cable CSA

0.25mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Cable designed to excel in dynamic applications, ensuring reliability in motion-controlled environments. With its highly abrasion-resistant and oil-resistant PVC core insulation, this cable is trusted for use in drag chains and frequent bending stresses. It boasts exceptional performance in harsh conditions, remaining operational in temperatures ranging from -40°C to +70°C. This cable is Ideal for installations in dry, damp, and wet environments, making it a versatile solution for diverse applications in machinery, robotics, and tool construction. Its special low-adhesion properties enhance flexibility while reducing wear, guaranteeing a long service life and high economic efficiency.

Oil-resistant and abrasion-resistant design enhances durability

Flexible temperature range ensures performance from -40°C to +70°C

Suitable for drag chain applications providing reliability under frequent motion

Core insulation adheres to industry standards ensuring safety and compliance

Constructed from bare extra finely stranded copper for superior conductivity

Fleece wrapping delivers optimal layer compatibility for strength

Special polyurethane outer sheath offers weather and UV resistance

Cables are colour-coded for easy core identification during installation

Designed for use in both indoor and outdoor settings adapting to environmental changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy