Helukabel SUPER Cable, 18 Cores, 0.25mm², Unscreened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,296.78

(exc. GST)

$1,426.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,296.78$12.968

*price indicative

RS Stock No.:
675-078
Mfr. Part No.:
49602
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER

Product Type

Cable

Number of Cores

18

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Hazardous Area Certification

EAC

Cable CSA

0.25mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for high performance in demanding environments, offering exceptional flexibility and resilience. Designed specifically for prolonged movement in industrial applications, this cable excels in drag chain systems, ensuring reliable operation under frequent bending and lifting conditions. With its robust PUR insulation and oil-resistant properties, it is Ideal for installation in dry, damp, and wet rooms. This cable's Ability to withstand temperatures ranging from -40°C to +70°C allows it to be utilised in various outdoor settings, ensuring long-lasting performance without compromising safety or efficiency.

Oil resistant PVC core insulation protects against wear in challenging environments

Designed for use in drag chains providing flexibility and reliability

Temperature range suitable for both fixed and flexible applications

UV and weather resistant making it Ideal for outdoor installations

Constructed with finely stranded copper wire for enhanced conductivity

Available in multiple configurations to meet diverse installation needs

Fleece wrapping offers additional mechanical protection

Special grade polyurethane outer sheath ensures durability against harsh chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy