Helukabel SUPER Cable, 12 Cores, 0.25mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-486
- Mfr. Part No.:
- 49600
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$765.71
(exc. GST)
$842.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $765.71 | $7.657 |
*price indicative
- RS Stock No.:
- 675-486
- Mfr. Part No.:
- 49600
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for demanding applications requiring flexibility and durability. This PUR drag chain cable boasts an oil-resistant PVC core insulation, ensuring reliable performance in both indoor and outdoor environments. The cable performs optimally in drag chain applications and is engineered to withstand frequent bending and lifting. With a wide temperature range from -40°C to +70°C, it supports various operational needs while maintaining its integrity. The materials used are environmentally conscious, being cadmium-free and silicone-free, making this cable a reliable choice for sensitive applications. Its long service life ensures economic efficiency, making it Ideal for use in machine and tool construction, as well as robotics.
Highly abrasion resistant and tear resistant construction for enhanced durability
Suited for outdoor use ensuring versatility across various environments
Core insulation compliant with industry standards for reliable performance
Capable of handling bending stress and frequent movement without performance degradation
Copper wires are bare and extra finely stranded for superior conductivity
UV and weather resistant ensuring long term reliability in varied conditions
Each cable is equipped with a grey outer sheath for easy identification
Length markings in metres for convenient installation
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
