Helukabel SUPER Cable, 10 Cores, 0.25mm², Unscreened, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

$811.39

(exc. GST)

$892.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$811.39$8.114

*price indicative

RS Stock No.:
675-269
Mfr. Part No.:
49599
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

10

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Cable CSA

0.25mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for outdoor use, combining remarkable flexibility and durability in various applications. With its oil-resistant PVC core insulation and a temperature range of -5°C to +70°C flexible and -40°C to +70°C fixed, this cable maintains performance even in challenging environments. It adheres to DIN VDE and EN standards, ensuring compatibility and reliability in frequently moving systems, making it Ideal for use in robotics, machine and tool construction. The innovative cable structure, featuring finely stranded copper wires and a special polyurethane outer sheath, guarantees longevity and efficient performance under bending and lifting stresses.

Highly abrasion resistant and notch resistant for improved lifespan

Low adhesion and tear resistant properties enhance usability in demanding conditions

Core insulation and construction are compliant with DIN VDE standards for safety

Fleece wrapping optimises lay lengths enhancing flexibility during movement

Outer sheath is specially formulated to withstand a wide range of chemicals and weathering

Designed for installation in dry damp and wet locations with reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy