Helukabel SUPER Cable, 25 Cores, 0.25mm², Screened, Grey PUR Sheath

Subtotal (1 reel of 100 metres)*

$2,185.41

(exc. GST)

$2,403.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,185.41$21.854

*price indicative

RS Stock No.:
675-616
Mfr. Part No.:
49674
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

25

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.2mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Hazardous Area Certification

EAC

Cable CSA

0.25mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is specifically designed for demanding applications in both indoor and outdoor environments. Constructed from high-quality materials, this cable boasts exceptional abrasion, notch and tear resistance, making it Ideal for use in machine and tool construction where frequent bending and lifting occur. With a temperature range that endures from -40°C to +90°C in fixed installations and -30°C to +90°C when flexible, it guarantees operational reliability under diverse conditions. This cable not only meets various safety standards but also excels in electromagnetic compatibility, ensuring optimal performance in drag chain systems. Whether employed for energy supply or other complex wiring tasks, this offering supports a long service life and high economic efficiency.

Halogen free construction ensures safe operation without harmful emissions

Outstanding oil UV radiation and ozone resistance extending the cable's lifespan

Compatible with a wide temperature range maintaining flexibility in extreme conditions

High degree of abrasion and tear resistance for longevity in continuous motion applications

Screened design of tinned copper wires reduces interference for stable signal transmission

Fleece wrapped for enhanced durability and protection against mechanical stress

Colour coded core identification for easy installation and maintenance

Excellent properties for both dry and wet environments suitable for diverse settings

Meets multiple industry standards providing confidence in performance and safety

Recommended for drag chain usage to support demanding motion control requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy