Helukabel SUPERTRONIC-PVC Flexible Cable, 10 Cores, 0.34mm², Unscreened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$537.06

(exc. GST)

$590.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$537.06$5.371

*price indicative

RS Stock No.:
675-385
Mfr. Part No.:
49577
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Flexible Cable

Series

SUPERTRONIC-PVC

Number of Cores

10

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.4mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Cable CSA

0.34mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for demanding applications where flexibility and durability are paramount. Engineered to withstand frequent bending and lifting, this cable excels in robotics, machine, and tool construction, ensuring reliable operation even in dynamic environments. Its robust design incorporates cadmium-free and silicone-free materials, providing excellent resistance to oils and minimizing adhesion. With a temperature range of -40°C to +70°C for fixed installations and -5°C to +70°C for flexible use, this cable guarantees consistent performance across various operating conditions. Ideal for energy supply systems, it combines technical excellence with a long service life to meet the rigorous standards of modern industrial applications.

Flame retardant properties in accordance with international standards ensure safety in operation

Structured with finely stranded copper wire for superior conductivity and flexibility

Core insulation MADE from high grade PVC enhances durability and performance

Fleece wrapping contributes to the cable’s longevity and resilience under stress

Low adhesion properties prevent buildup allowing for smooth movement in drag chains

Available in various configurations to suit different operational needs and specifications

Suitable for use in environments subject to frequent bending and movement providing adaptability

Clearly colour coded core identification aids in easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy