Helukabel SUPERTRONIC-PVC Cable, 2 Cores, 0.34mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 710-028
- Mfr. Part No.:
- 49572
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$139.81
(exc. GST)
$153.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $139.81 | $1.398 |
*price indicative
- RS Stock No.:
- 710-028
- Mfr. Part No.:
- 49572
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-PVC | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1 | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-PVC | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1 | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is meticulously designed for dynamic applications, ensuring reliable performance under frequent flexing and bending. It is particularly suited for machine and tool construction as well as robotics, providing a robust solution for energy supply systems. Engineered to meet stringent standards, this cable exhibits flame-retardant properties, ensuring safety in various operating conditions. With a temperature range accommodating both flexible and fixed installation, it delivers consistent performance, promoting durability and long service life in challenging environments.
Crafted from cadmium-free materials promoting eco-friendly use
Fitted with grey outer sheath aligned with industry standards
Flexible temperature range from -5°C to +70°C and fixed -40°C to +70°C
Flame-retardant certification according to DIN VDE and IEC standards
Core insulation conforms to DIN VDE 0207-363-3 ensuring reliability
Cores are meticulously stranded in layers maintaining optimal lay lengths
Length marked in metres for precise installations
Suitable for drag chain applications enhancing operational efficiency
Related links
- Helukabel SUPERTRONIC-PVC Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Connection Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
