Helukabel SUPERTRONIC-PVC Flexible Cable, 3 Cores, 0.25mm², Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$149.57

(exc. GST)

$164.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$149.57$1.496

*price indicative

RS Stock No.:
675-217
Mfr. Part No.:
49562
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPERTRONIC-PVC

Product Type

Flexible Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Outside Diameter

4.4mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Maximum Operating Temperature

70°C

Cable CSA

0.25mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC cable is engineered for reliability in dynamic environments, particularly excelling in drag chain applications. Designed to withstand frequent bending and lifting, this cable endures the rigours of machine and tool construction, including robotics and permanently moving parts. With a temperature range of -40°C to +70°C and compliant with multiple DIN standards, it promises a long service life alongside high efficiency. The core insulation is crafted from cadmium-free PVC, ensuring compatibility with lacquer properties while maintaining robust core identification through precise colour coding.

Largely resistant to oil promoting longevity in adverse conditions

Low adhesion properties preventing unattractive buildup

Flame retardant design aligns with DIN VDE and IEC standards for added safety

Copper wire construction offers excellent conductivity with extra fine strands

Special PVC outer sheath guarantees flexibility and durability

Cores crowned in layers support optimal performance under mechanical stress

Metrically constructed conductors allow for ease in assembly and integration

Robust insulation ensures reliable operation in both flexible and fixed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy