Helukabel SUPERTRONIC-PVC Flexible Cable, 25 Cores, 0.25mm², Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$954.58

(exc. GST)

$1,050.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$954.58$9.546

*price indicative

RS Stock No.:
675-241
Mfr. Part No.:
49571
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPERTRONIC-PVC

Product Type

Flexible Cable

Number of Cores

25

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Outside Diameter

10.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC

Maximum Operating Temperature

70°C

Cable CSA

0.25mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel PVC drag chain cable is expertly designed for demanding applications, ensuring exceptional performance in environments that require frequent movement and tight bending. Suitable for a temperature range of -40°C to +70°C, this cable is resilient against oil and has a flame-retardant construction, complying with rigorous safety standards such as DIN VDE and IEC. Featuring a copper wire structure with fine strands, the cable guarantees efficient conductivity and longevity in various industrial settings, including robotics and machine construction. With its flexible core insulation and optimal lay lengths, this cable provides reliable operation and durability, making it an Ideal choice for energy supply systems and continuous moving parts.

Largely resistant to oils supporting long-term use in industrial settings

Flame-retardant design adheres to stringent safety regulations enhancing safety during operation

Flexible temperature range of -40°C to +70°C ensures reliable performance in diverse environments

Core insulation MADE from PVC is compliant with industry standards for enhanced reliability

Copper wire construction with finely stranded design promotes superior electrical conductivity

Suitable for use in drag chains proving efficient for applications that involve Rapid movement

Cores are effectively stranded in layers featuring optimal lay lengths for improved performance

Special-PVC outer sheath ensures durability and resistance to environmental stresses

Length is marked in metres for convenience during installation

Fleece wrapping contributes to the cable's robustness supporting its application in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy