Helukabel SUPERTRONIC-C-PVC Flexible Cable, 10 Cores, 0.25mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-520
- Mfr. Part No.:
- 49636
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$661.72
(exc. GST)
$727.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $661.72 | $6.617 |
*price indicative
- RS Stock No.:
- 675-520
- Mfr. Part No.:
- 49636
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-C-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-C-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC drag chain cable is expertly designed for high-performance applications requiring flexibility and durability in environments with frequent movement. Ideal for use in robotics and machine construction, this cable withstands bending stress, ensuring long-lasting functionality. Its temperature tolerance ranges from -40°C to +70°C, making it suitable for diverse settings. Additionally, the copper wire construction enhances its electrical performance while adhering to EMC standards. Offering flame-retardant properties, this cable guarantees safety and reliability in energy supply systems.
Constructed from extra finely stranded bare copper wire for superior flexibility
Designed to maintain performance under frequent lifting and bending stress
Flame-retardant according to DIN VDE 0482-332-1-2 ensuring enhanced safety
Temperature range flexibility of -5°C to +70°C accommodates various applications
Cadmium-free and silicone-free materials promote environmental safety
Braided screen of tinned copper with approximately 85% coverage for improved shielding
Special-PVC outer sheath offers excellent resistance to oil and abrasion
Length marking in metres provides easy installation and measurement
Suitable for energy supply systems with recommended assembly instructions
Related links
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
