Helukabel SUPERTRONIC-PVC Flexible Cable, 25 Cores, 0.34mm², Grey PVC Sheath
- RS Stock No.:
- 674-848
- Mfr. Part No.:
- 49582
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,298.74
(exc. GST)
$1,428.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,298.74 | $12.987 |
*price indicative
- RS Stock No.:
- 674-848
- Mfr. Part No.:
- 49582
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPERTRONIC-PVC | |
| Product Type | Flexible Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Outside Diameter | 12.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPERTRONIC-PVC | ||
Product Type Flexible Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Outside Diameter 12.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for dynamic and demanding environments, ensuring reliable power transmission even in the most rigorous applications. With a flexible temperature range from -40°C to +70°C, this cable is engineered to withstand substantial bending stresses, making it exceptionally suited for frequent and fast lifting motions, particularly in machine and tool construction, robotics, and continuously moving machinery. Its robust construction, featuring a special PVC outer sheath and CADMIUM-free materials, guarantees durability while maintaining high efficiency and long service life in energy supply systems. This cables specific design elements, such as copper wire composition and PVC core insulation, contribute to its excellent performance in drag chain applications.
Largely resistant to oil and low adhesion for versatile usage
Flame retardant construction complying with DIN VDE and IEC standards
Copper wire is finely stranded for improved flexibility and conductivity
Core identification is colour coded for easy installation
Outer sheath is crafted from special PVC for enhanced durability. Nominal voltage capacity of 350 V ensures compatibility with various applications
Minimum bending radius is optimally designed for flexibility in movement
Long service life due to reliable performance and high efficiency
Certifications include EAC for guaranteed quality assurance
Ideal for applications involving frequent channelling and lifting
Related links
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.14mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-PVC Flexible Cable 0.25mm², Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
