Helukabel JZ-HF Cable, 3 Cores, 0.75mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-337
- Mfr. Part No.:
- 15946
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$660.85
(exc. GST)
$726.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $660.85 | $6.609 |
*price indicative
- RS Stock No.:
- 675-337
- Mfr. Part No.:
- 15946
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for reliable performance in dynamic environments, specifically tailored for flexible applications. Built with robust materials, this cable ensures long-lasting durability and is resistant to various oils. Its superior construction includes a PVC inner sheath that prevents integrity loss due to environmental influences. The cable operates effectively within a temperature range of -10°C to +80°C while meeting stringent standards for flame resistance. Perfect for integration within machinery, robotics, and automatic handling systems, it delivers uninterrupted signal transmission, making it an Ideal choice for various industrial applications.
Designed for both flexible and fixed installations, ensuring versatile usability
Resistant to oils, providing protection in harsh environments
Flame retardant properties enhance safety in high-risk areas
Built to a standard of excellence, conforming to DIN VDE and IEC specifications
Inner sheath of PVC guarantees exceptional mechanical protection
Suitable for use in cleanroom environments, meeting qualification standards
Cores are finely stranded to optimise electrical performance
Available in various configurations, allowing for tailored solutions to meet specific application needs
Low coupling resistance at 30 MHz supports high-frequency signal integrity
- RS Stock No. 0675026
- Mfr. Part No. 15977
1 Reel of 100 Metre(s)
$844.84
- RS Stock No. 0675342
- Mfr. Part No. 83731
1 Reel of 100 Metre(s)
$630.57
- RS Stock No. 0675271
- Mfr. Part No. 83753
1 Reel of 100 Metre(s)
$843.54
- RS Stock No. 0675102
- Mfr. Part No. 11679
1 Reel of 100 Metre(s)
$380.17
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF-CY Flexible Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath











