Helukabel JZ-HF-CY Flexible Cable, 3 Cores, 1mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-599
- Mfr. Part No.:
- 15962
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$524.65
(exc. GST)
$577.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $524.65 | $5.247 |
*price indicative
- RS Stock No.:
- 675-599
- Mfr. Part No.:
- 15962
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | JZ-HF-CY | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series JZ-HF-CY | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is expertly designed for flexible and fixed installations, making it Ideal for use in environments that demand reliable performance without compromising on safety. With a temperature range of -10°C to +80°C while flexible and down to -40°C when fixed, this cable excels in varying conditions. Its oil resistant properties, compliant with strict DIN and IEC standards, ensure it remains robust against exposure to oils. Additionally, the integrated inner sheath and EMC-preferred construction mitigate electromagnetic interference, allowing for seamless data transmission. This cable is perfect for applications in dry and damp environments where movement is required, enhancing both productivity and efficiency in automated handling systems and machinery.
Oil resistant construction ensures durability even in harsh conditions
Temperature flexibility from -10°C to +80°C for versatile applications
Flame retardant properties comply with stringent safety standards
EMC-preferred design minimises electromagnetic interference
High-quality copper wire provides excellent conductivity and performance
PVC core insulation offers resilience against environmental factors
Fleece wrapping around stranding layers enhances cable integrity
Braided screen of tinned copper wires provides robust protection
Available in various configurations to suit different operational needs
Length marking in metres simplifies installation and management
- RS Stock No. 0674880
- Mfr. Part No. 49643
1 Reel of 100 Metre(s)
$323.47
- RS Stock No. 0675177
- Mfr. Part No. 83745
1 Reel of 100 Metre(s)
$1,104.91
- RS Stock No. 0675195
- Mfr. Part No. 49621
1 Reel of 100 Metre(s)
$227.16
- RS Stock No. 0675533
- Mfr. Part No. 15932
1 Reel of 100 Metre(s)
$639.49
Related links
- Helukabel JZ-HF-CY Flexible Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath












