Helukabel JZ-HF Cable, 5 Cores, 0.75mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-248
- Mfr. Part No.:
- 15948
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$885.66
(exc. GST)
$974.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $885.66 | $8.857 |
*price indicative
- RS Stock No.:
- 675-248
- Mfr. Part No.:
- 15948
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is specifically designed for reliable performance in flexible and fixed installations, particularly in environments where oil resistance and electromagnetic compatibility are paramount. This cable's robust construction, featuring a PVC outer sheath, ensures durability in both dry and damp conditions, while its inner sheath offers additional protection. With a temperature range of -10°C to +80°C for flexible use and -40°C to +80°C for fixed installations, it meets stringent industry standards for safety and reliability. Ideal for various applications, including drag chain systems and automated machinery, this cable facilitates interference-free data transmission, making it a dependable choice for electronics, measurement, and control technology.
Oil resistant construction, Ideal for environments where exposure to oils is expected
Suitable for both dry and damp indoor areas, ensuring versatility in installation
Temperature range of -10°C to +80°C (flexible) and -40°C to +80°C (fixed) for adaptable use
Flame retardant according to DIN VDE and IEC standards, enhancing safety
Copper wire, finely stranded, provides excellent conductivity for efficient performance
PVC insulation and inner sheath for robustness and protection against wear
Braided screen of tinned copper wires ensures effective electromagnetic compatibility
Available in paired versions for specific applications, enhancing signal integrity
Fleece wrapping over each stranding layer adds to the cable's resilience and performance
- RS Stock No. 0675259
- Mfr. Part No. 83733
1 Reel of 100 Metre(s)
$868.26
- RS Stock No. 0675493
- Mfr. Part No. 15947
1 Reel of 100 Metre(s)
$741.70
- RS Stock No. 0674871
- Mfr. Part No. 15979
1 Reel of 100 Metre(s)
$1,245.44
- RS Stock No. 0675383
- Mfr. Part No. 11681
1 Reel of 100 Metre(s)
$570.79
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath











