Helukabel JZ-HF Cable, 3 Cores, 2.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-085
- Mfr. Part No.:
- 15925
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,256.28
(exc. GST)
$1,381.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,256.28 | $12.563 |
*price indicative
- RS Stock No.:
- 675-085
- Mfr. Part No.:
- 15925
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed for versatile installation in both dry and damp environments, ensuring reliable performance in dynamic applications. With a robust construction that includes a PVC inner sheath and oil resistance, this cable caters to a variety of industrial needs. Its design prioritises flexibility and movement, making it Ideal for automated handling machines, robots, and other environments where reliable data signal transmission is critical. Additionally, it features a braided screen of tinned copper wires to enhance electromagnetic compatibility, promoting efficient and interference-free functioning in complex electronic systems.
Oil resistant construction ensures durability in demanding environments
Flexible design allows for free movement without tensile stress, suitable for drag chain applications
PVC inner sheath contributes to the cable's longevity and resilience
Braided copper screen provides excellent electromagnetic compatibility for interference-free operation
Copper wire is extra finely stranded, enhancing flexibility and performance
Core insulation MADE from high-quality PVC compound ensures reliable electrical properties
Available with up to 12 cores to meet various application requirements
Minimum bending radius is optimised for both flexible and fixed installations
Length marking in metres assists with accurate installation
Cleanroom qualification tested for use in sensitive environments, ensuring high standards of cleanliness
- RS Stock No. 0675081
- Mfr. Part No. 83764
1 Reel of 100 Metre(s)
$1,368.24
- RS Stock No. 0675252
- Mfr. Part No. 11745
1 Reel of 100 Metre(s)
$945.71
- RS Stock No. 0674828
- Mfr. Part No. 15926
1 Reel of 100 Metre(s)
$1,538.14
- RS Stock No. 0675026
- Mfr. Part No. 15977
1 Reel of 100 Metre(s)
$844.84
Related links
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath











