Helukabel JZ-HF Cable, 7 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-669
- Mfr. Part No.:
- 15023
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$459.49
(exc. GST)
$505.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $459.49 | $4.595 |
*price indicative
- RS Stock No.:
- 675-669
- Mfr. Part No.:
- 15023
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.4mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.4mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible PVC drag chain cable is engineered for use in demanding environments, catering specifically to installation needs in both dry and damp areas. With its outstanding oil resistant properties, this cable ensures reliable performance in applications involving frequent bending and lifting, making it Ideal for use in machine construction, robotics, and moving machinery. Additionally, it meets stringent European standards, providing peace of mind with its flame retardant and flexible characteristics across a temperature range from -10°C to +80°C. Designed for seamless integration with drag chain systems, this cable is built to withstand the rigours of everyday use, ensuring longevity and durability.
Oil resistance ensures prolonged performance in challenging environments
Flexibility allows for use in dynamic applications with frequent movement and bending
Complies with DIN and IEC standards, providing assurance of quality and safety
Flame retardant properties enhance safety in industrial settings
Minimum bending radius optimised for flexibility and reduced maintenance
Copper wire construction guarantees excellent conductivity and reliability
Protective conductor enhances safety in multi-core configurations
Layered stranding and fleece wrapping contribute to durability and robust performance
Related links
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
