Helukabel JZ-HF Cable, 3 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-026
- Mfr. Part No.:
- 15977
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$844.84
(exc. GST)
$929.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $844.84 | $8.448 |
*price indicative
- RS Stock No.:
- 675-026
- Mfr. Part No.:
- 15977
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-HF | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-HF | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for flexibility and durability in demanding environments. Specifically designed for use in both dry and damp conditions, this cable excels at maintaining performance where reliable data signal transmission is essential. Its oil resistant PVC construction, in accordance with DIN VDE standards, ensures long-lasting reliability even in challenging conditions. Featuring safely insulated copper wires, the cable demonstrates exceptional performance in applications such as automatic handling machines and robots, allowing for movement without tensile stress. This product is tailored for users seeking enhanced electromagnetic compatibility in their operations.
Flexible temperature range from -10°C to +80°C
Fixed installation tolerance from -40°C to +80°C
Flame retardant properties per DIN VDE standards
Test voltage capability of up to 4000 V core/core
Designed for safe installation in both dry and damp environments, but not outdoors
Constructed with finely stranded bare copper wires for optimum conductivity
Core identification adheres to DIN VDE standards for easy recognition
Multiple cores are arranged in layers for improved performance and durability
Braided screen of tinned copper wires provides 85% coverage for reduced interference
Oil resistant outer sheath for enhanced protection and longevity
Available options include configurations with and without protective conductors
- RS Stock No. 0675271
- Mfr. Part No. 83753
1 Reel of 100 Metre(s)
$843.54
- RS Stock No. 0675245
- Mfr. Part No. 15978
1 Reel of 100 Metre(s)
$917.87
- RS Stock No. 0675515
- Mfr. Part No. 82969
1 Reel of 100 Metre(s)
$725.83
- RS Stock No. 0674871
- Mfr. Part No. 15979
1 Reel of 100 Metre(s)
$1,245.44
Related links
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel JZ-HF Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath











