Helukabel SUPER Cable, 18 Cores, 0.25mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-509
- Mfr. Part No.:
- 49569
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$702.88
(exc. GST)
$773.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $702.88 | $7.029 |
*price indicative
- RS Stock No.:
- 675-509
- Mfr. Part No.:
- 49569
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is meticulously engineered to provide reliable performance in dynamic applications, particularly suited for frequent and Rapid lifting and bending stresses. Its flexible design accommodates a temperature range from -5°C to +70°C during operation, while maintaining robustness at fixed temperatures down to -40°C. Constructed from cadmium-free materials that ensure compliance with strict environmental standards, this cable promises minimal adhesion, enabling smooth movement in robotic and machine tool environments. Ideal for integration into energy supply systems, it exemplifies both resilience and efficiency, ensuring a long service life within various technical applications.
Largely resistant to oil ensuring durability in challenging environments
Flame retardant properties meet stringent safety standards enhancing user protection
Copper wire construction finely stranded for improved flexibility and reliability
Core insulation MADE from PVC providing excellent dielectric strength
Minimum bending radius of 3x outer diameter when fixed ensuring adaptability
Fleece wrapping optimises protection against abrasion while maintaining flexibility
Colour coded core identification simplifies installation and reduces errors
Manufactured to align with international standards guaranteeing quality and consistency
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
