Helukabel SUPER Cable, 18 Cores, 0.14mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-232
- Mfr. Part No.:
- 49591
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$943.02
(exc. GST)
$1,037.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $943.02 | $9.43 |
*price indicative
- RS Stock No.:
- 675-232
- Mfr. Part No.:
- 49591
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.3mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.3mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for use in dynamic applications where reliable performance under bending stress is essential. With its robust construction, this cable guarantees longevity in environments where frequent movement occurs. It features oil-resistant PVC core insulation, unique for its blend of durability, flexibility, and resistance to various external factors. Perfect for installation in both dry and damp areas, it meets stringent specifications to ensure safe operation and efficiency in robotics, machine design, and tool construction applications.
Highly abrasion-resistant ensuring longevity and reduced wear
Temperature range suitable for both flexible (-5°C to +70°C) and fixed applications (-40°C to +70°C)
Test voltage of core/core at 1500 V enhances safety during operation
Breakdown voltage rated at 3000 V reinforces durability under various conditions
Copper wire construction ensures excellent conductivity and performance
Cores are identified in accordance with DIN 47100 for ease of installation
UV and weather-resistant properties suitable for outdoor applications
Fleece wrapping adds an extra layer of protection against environmental factors
Available in multiple core configurations catering to a range of installation needs
Complies with international standards to support a wide variety of uses
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
