Helukabel SUPER Cable, 5 Cores, 0.14mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-113
- Mfr. Part No.:
- 49586
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$326.17
(exc. GST)
$358.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $326.17 | $3.262 |
*price indicative
- RS Stock No.:
- 675-113
- Mfr. Part No.:
- 49586
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.3mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.14mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.3mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.14mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is expertly designed for demanding environments, MADE with oil-resistant PVC core insulation that ensures durability under the toughest conditions. Ideal for installation in both indoor and outdoor applications, this cable excels in drag chain systems where flexibility and strength are paramount. Offering a temperature range from -40°C to +70°C, it guarantees reliable performance in various climates. With its abrasion-resistant and UV-resistant properties, the cable stands up to harsh weather conditions and mechanical wear. This cable is crafted to meet stringent industry standards, making it an excellent choice for machinery, robotics, and tool construction.
Highly abrasion resistant and tear resistant for increased longevity
Suitable for use in dry damp and wet environments without compromise
Flexibility and resilience are ensured with a minimum bending radius of 5x Outer
Meets standards for cadmium free silicone free and harm free materials
Core insulation designed in accordance with DIN VDE 0207 363 3 for added reliability
Fleece wrapping enhances durability and protects inner materials
Outer sheath crafted from special grade polyurethane for superior wear resistance
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
