Helukabel SUPER Cable, 3 Cores, 0.14mm², Unscreened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$224.25

(exc. GST)

$246.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$224.25$2.243

*price indicative

RS Stock No.:
675-194
Mfr. Part No.:
49584
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

3.7mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Hazardous Area Certification

EAC

Cable CSA

0.14mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable offers exceptional performance in demanding environments, making it Ideal for outdoor use and frequent movement. With its Durable oil-resistant PVC core insulation, this cable ensures reliable operation in various conditions, including dry, damp, and wet areas. Designed according to strict industry standards, it excels in applications demanding flexibility and toughness, such as robotics and machinery. Its impressive temperature range of -40°C to +70°C ensures functionality in extreme climates, while its robust construction promises a long service life, providing both reliability and efficiency for energy supply systems.

Highly abrasion resistant and tear resistant design enhances durability

Low adhesion surface prevents unnecessary wear and tear during use

Flexible and fixed bending radii conditions support a variety of installations

UV and weather resistant properties ensure longevity outdoors

Conductors are bare extra finely stranded for improved conductivity

Core insulation is oil resistant enhancing usability in challenging environments

Fleece wrapping provides additional protection against mechanical stresses

Sheath colour coded in grey (RAL 7001) for easy identification

Manufactured without harmful substances promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy