Helukabel SUPER Cable, 10 Cores, 0.34mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 674-955
- Mfr. Part No.:
- 49610
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$980.75
(exc. GST)
$1,078.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $980.75 | $9.808 |
*price indicative
- RS Stock No.:
- 674-955
- Mfr. Part No.:
- 49610
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.6mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.6mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable embodies the Pinnacle of performance for demanding applications. Engineered for flexibility and durability, this cable is perfect for installation in dry, damp, and wet environments, as well as for outdoor use. Designed to withstand frequent movement without tensile stress, it excels in environments such as machine and tool construction and robotics. Its oil-resistant PVC core insulation ensures reliable functioning, while the special polyurethane outer sheath provides additional protection against harsh weather and UV radiation. With a temperature range of -40°C to +70°C, this cable ensures consistent performance, making it an Ideal choice for energy supply systems that require resilience and a long service life.
Temperature range flexibly between -5°C to +70°C and fixed from -40°C to +70°C
Construction includes copper wire that is bare and extra finely stranded for optimal conductivity
Core insulation is specifically designed from oil-resistant PVC aligning with DIN VDE standards
Suitable for drag chain applications demonstrating high durability in conditions with frequent bending and lifting
Supportive fleece wrapping ensures minimal wear and tear providing additional protection
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
