Helukabel SUPER Cable, 25 Cores, 0.34mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-433
- Mfr. Part No.:
- 49615
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,573.40
(exc. GST)
$2,830.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,573.40 | $25.734 |
*price indicative
- RS Stock No.:
- 675-433
- Mfr. Part No.:
- 49615
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for exceptional performance in dynamic environments, ensuring reliable operation in both indoor and outdoor applications. With a robust design that incorporates an oil-resistant PVC core insulation, this cable withstands the rigours of bending, lifting, and frequent movement. Its flexible temperature range from -5°C to +70°C and fixed range from -40°C to +70°C cater to a wide variety of installation scenarios. The cable's construction includes copper wires that are finely stranded for outstanding flexibility, making it Ideal for use in robotics, machine construction, and more. This cable not only exhibits high abrasion resistance but is also compliant with important industry standards, providing peace of mind for demanding applications.
Flexible temperature range from -5°C to +70°C for dynamic applications
Ambient conditions up to -40°C to +70°C allowing versatile installation environments
Copper wiring is extra finely stranded for superior flexibility and movement
Constructed to be cadmium-free and free from silicone supporting safe performance
Optimised core insulation according to stringent industry standards for reliable usage
UV and weather-resistant enhancing the cables durability against environmental factors
Minimal bending radius requirements promote ease of installation in tight spaces
Efficient design guarantees a long service life and economic performance in energy supply systems
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
