Helukabel SUPER Cable, 7 Cores, 0.34mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-321
- Mfr. Part No.:
- 49609
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$662.86
(exc. GST)
$729.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $662.86 | $6.629 |
*price indicative
- RS Stock No.:
- 675-321
- Mfr. Part No.:
- 49609
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.4mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.4mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for reliable performance in demanding environments, particularly in machine and tool construction, robotics, and permanently moving parts. Featuring oil-resistant PVC core insulation, this cable excels in outdoor applications, delivering excellent abrasion, notch, tear, cut, and wear resistance. Operating within a temperature range of -40°C to +70°C, it is exceptionally durable, making it suitable for installation in dry, damp, and wet areas. The cable's design includes finely stranded copper wires, offering flexibility and robust connection capabilities. With a sheath crafted from special polyurethanes, this cable ensures longevity and dependability under various operating conditions, securing its status as a first-choice solution for energy supply systems.
Designed for drag chain applications ensuring flexibility and minimal tensile stress
Oil and UV resistant providing enhanced durability in challenging environments
Temperature range suitable for both flexible and fixed installations from -40°C to +70°C
Finely stranded copper wire construction optimises electrical conductivity and reduces breakage
Sheath MADE from special polyurethane for superior mechanical and thermal protection
Fleece wrapping improves overall cable integrity and durability
Layered core configuration allows for efficient bending and movement
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
