Helukabel SUPER Cable, 25 Cores, 0.25mm², Screened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$1,443.13

(exc. GST)

$1,587.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,443.13$14.431

*price indicative

RS Stock No.:
674-839
Mfr. Part No.:
49641
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

SUPER

Product Type

Cable

Number of Cores

25

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

11.2mm

Voltage

350V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Cable CSA

0.25mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is specifically engineered for demanding drag chain applications, excelling in environments that require frequent lifting and bending. Designed to withstand conditions ranging from -40°C to +70°C, this cable ensures uncompromised performance in both flexible and fixed installations. With a low adhesion property and immunity to oil, it is suitable for use in a variety of industries, including machine and tool construction as well as robotics. The cable’s robust construction includes finely stranded copper wires and a Durable special-PVC outer sheath, ensuring longevity and reliability across various applications.

Suitable for flexible use with a minimum bending radius of 7.5 times the outer diameter

Flame retardant properties in accordance with stringent safety standards

Constructed from finely stranded bare copper wire for superior conductivity

Braided screen of tinned copper provides approximately 85% coverage for enhanced electromagnetic compatibility

Core insulation MADE from high quality PVC to maintain performance reliability

Fleece wrapping enhances mechanical protection and integrity during operation

Available in a variety of core configurations to meet specific application needs

Length marked in metres for precise installation measurements

Free from cadmium and silicone ensuring suitability for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy