Helukabel SUPER Cable, 14 Cores, 0.34mm², Unscreened, Grey PUR Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$1,126.21

(exc. GST)

$1,238.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,126.21$11.262

*price indicative

RS Stock No.:
674-922
Mfr. Part No.:
49612
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

14

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

8.4mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Hazardous Area Certification

EAC

Cable CSA

0.34mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is specifically designed for demanding outdoor applications and provides exceptional flexibility and durability. Its Advanced construction features oil-resistant PVC core insulation and a special polyurethane outer sheath that ensures long-term performance even under extreme bending and lifting stresses. Ideal for use in robotics and machine tooling, this cable delivers reliable functionality for permanent motion applications. Additionally, it boasts a wide temperature range, making it suitable for various environments, whether dry, damp, or wet. This drag chain cable is engineered to meet stringent industry standards, assuring high quality and safety in electrical installations.

Oil resistant materials protect against degradation in various environmental conditions

UV and weather resistant to ensure longevity and reliable outdoor performance

Flexible specifications allow for minimal bending radii catering to intricate machinery movements

Fleece wrapping enhances structural integrity and prevents cable wear

Copper wire construction ensures superior conductivity and strength

Perfectly suited for installation in both indoor and outdoor settings providing versatility

Core identification adheres to industry colour codes for easy recognition during installation

Long service life and high economic efficiency guarantee excellent Value for investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy