Helukabel JB-500 Cable, 7 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-820
- Mfr. Part No.:
- 11034
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$389.41
(exc. GST)
$428.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $389.41 | $3.894 |
*price indicative
- RS Stock No.:
- 674-820
- Mfr. Part No.:
- 11034
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JB-500 | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JB-500 | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for versatile applications, delivering exceptional performance in environments with medium mechanical stress. This cable is Ideal for connection in machine tools, assembly lines, and conveyor systems, allowing for free movement without tensile stress. With a robust construction, the cable guarantees durability and reliability in various operational settings, from dry rooms to damp and wet environments. Its certification compliance ensures flame retardant properties, making it a safe choice for installations where fire safety is paramount. The flexibility and resistance to oil further enhance its usability across diverse industrial applications, ensuring it meets the demands of modern engineering.
Largely resistant to oil, ensuring longevity in harsh conditions
Flame retardant in accordance with key safety standards
Flexible temperature range from -15°C to +80°C, suitable for various environments
Copper wire, finely stranded for improved conductivity and flexibility
Conditionally suitable for drag chains, enhancing mobility
Core insulation MADE from PVC, providing excellent durability
Cores are colour coded, simplifying installation and identification
Metrically constructed conductors with approximated AWG values for reference
Cadmium-free materials used, aligning with environmental standards
Outer sheath designed for optimal performance under mechanical stress
Related links
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
