Helukabel JB-500 Cable, 7 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-668
- Mfr. Part No.:
- 11059
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$472.97
(exc. GST)
$520.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $472.97 | $4.73 |
*price indicative
- RS Stock No.:
- 674-668
- Mfr. Part No.:
- 11059
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Cable | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Cable | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is expertly designed for flexible applications requiring medium mechanical stress. It features a robust PVC insulation designed to withstand extreme temperature ranges, from a flexible -15°C to a fixed -40°C, ensuring reliable performance in challenging environments. With its flame retardant properties compliant with DIN VDE 0482-332-1-2 and IEC 60332-1-2 standards, this cable offers enhanced safety. It is suitable for use in dry, damp, and wet rooms, although it is not suitable for outdoor applications, making it an Ideal choice for machine tools, assembly lines, and production facilities. This cable also boasts an optimal lay length design, ensuring flexibility and longevity.
Largely resistant to oil, ensuring durability in various environments
Core insulation MADE from cadmium-free PVC, providing safety and compliance
Conditionally suitable for drag chains, enhancing its versatility in dynamic applications
Copper wire composition with finely stranded structure for superior conductivity
Available in a range of cores and sizes to accommodate diverse electrical requirements
Outer sheath conforms to rigorous DIN and EN standards for quality assurance
Length marking in metres for precise measurement during installation
Cores stranded in layers, optimising flexibility and reducing stress
Free from silicone and harmful substances, supporting cleanroom environments
Related links
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
