Helukabel JB-500 Cable, 4 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$181.50

(exc. GST)

$199.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$181.50$1.815

*price indicative

RS Stock No.:
674-989
Mfr. Part No.:
11004
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JB-500

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

5.5mm

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control cable designed specifically for applications that require resilience and versatility. This PVC control cable is compliant with DIN VDE 0285-525-2-11 standards, making it Ideal for use in machine tools, assembly lines, and manufacturing facilities. Not only is it cadmium-free and silicone-free, but it also boasts a temperature range of -40°C to +80°C, ensuring reliable performance in various environments. Perfect for use in dry, damp, and wet conditions, this cable can handle medium mechanical stress while providing exceptional flexibility.

Flame retardant according to DIN VDE 0482-332-1-2 standards, enhancing safety in installations

Available with 4 cores each with a cross-section of 0.5 mm², ensuring high conductivity

Minimum bending radius of 4x Outer Diameter for flexible installations without stress

Constructed with finely stranded copper wire for improved electrical performance

Core insulation MADE of PVC, offering excellent resistance to external elements

Outer sheath conforms to DIN VDE 0207-363-4-1 standards, providing durability

Suitable for drag chains, catering to specific industrial applications

Core identification compliant with JB/OB colour codes for easy installation

Metric conductor construction with approximated AWG numbers for reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy