Helukabel JB-500 Cable, 6 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 674-675
- Mfr. Part No.:
- 11057
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$455.88
(exc. GST)
$501.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $455.88 | $4.559 |
*price indicative
- RS Stock No.:
- 674-675
- Mfr. Part No.:
- 11057
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JB-500 | |
| Product Type | Cable | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 8.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JB-500 | ||
Product Type Cable | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 8.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable is meticulously engineered for flexible applications requiring medium mechanical stress. Designed in alignment with industry standards, it offers superior performance in dry, damp, and wet environments, making it Ideal for machine tools, conveyor systems, and air-conditioning technology. This cable, featuring a grey PVC outer sheath, ensures excellent resistance to various oils and is constructed from cadmium-free materials, ensuring safety and durability in a variety of installations. With a notable flexibility temperature range of -15°C to +80°C, it is suited for both dynamic and stationary applications, providing a reliable solution for demanding environments. Its carefully structured design and colour-coded core identification enable quick and easy installations, enhancing operational efficiency.
Largely resistant to oil, ensuring longevity in various environments
Flexible temperature range from -15°C to +80°C for versatile applications
Conditionally suitable for drag chains, enhancing adaptability in dynamic setups
Constructed from cadmium-free and silicone-free materials, promoting eco-friendliness
Flame retardant according to DIN VDE 0482 standards, ensuring safety
Copper wire, finely stranded for improved conductivity and reduced electrical loss
Outer sheath MADE from Durable PVC, ensuring protection against mechanical stress
Optimised core identification facilitates quick and accurate installation
Suitable for use in dry, damp, and wet rooms, broadening application scope
Stranded cores provide flexibility and ease of handling for installation
Related links
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
