Helukabel JB-500 Cable, 12 Cores, 0.75mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-412
- Mfr. Part No.:
- 11039
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$539.54
(exc. GST)
$593.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $539.54 | $5.395 |
*price indicative
- RS Stock No.:
- 675-412
- Mfr. Part No.:
- 11039
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JB-500 | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JB-500 | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable offers exceptional versatility for flexible applications, designed specifically for medium mechanical stress environments. Built in accordance with stringent standards, it ensures reliable operation in dry, damp, and wet rooms, making it Ideal for machine tools and conveyor systems. With a robust PVC construction that is cadmium-free and silicone-free, this cable meets high safety and environmental standards while providing excellent resistance to oils. Not suitable for outdoor use, it is perfect for use in plant construction, heating, and air-conditioning technology, ensuring your operational needs are met with precision and durability.
Conditionally suitable for drag chains in accordance with DIN standards
Flame retardant properties according to DIN VDE and IEC specifications
Flexible temperature range, functioning effectively from -15°C to +80°C
Constructed to be suitable for a variety of installations requiring optimal performance
Copper wire composition, finely stranded for enhanced flexibility
Available with protective conductor configuration, ensuring safety during operation
Cores organised in optimal lay lengths for improved performance
Outer sheath designed to comply with DIN standards, ensuring durability
Related links
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Connection Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
