Helukabel SUPER Cable, 25 Cores, 0.14mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-320
- Mfr. Part No.:
- 49560
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$671.46
(exc. GST)
$738.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $671.46 | $6.715 |
*price indicative
- RS Stock No.:
- 675-320
- Mfr. Part No.:
- 49560
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.6mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.6mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for optimal performance in dynamic applications, particularly in environments requiring flexibility and resilience. This versatile cable excels in drag chain applications, making it an excellent choice for frequent bending and lifting tasks in robotics and industrial machinery. The outer sheath is crafted from special PVC, conforming to stringent DIN VDE standards, ensuring suitability across a broad temperature range from -40°C to +70°C. With a core structure designed to enhance reliability and a long service life, this cable promises robust and efficient operation in continuously moving parts, making it a dependable solution for modern engineering needs.
Largely resistant to oil and low adhesion properties enhance longevity in various applications
Flame retardant according to DIN and IEC standards ensuring safety in critical environments
Available in a copper wire design with extra fine stranding for improved flexibility
Core insulation constructed from cadmium free PVC free from silicone and substances harmful to lacquers
Core identification follows colour coding standards for easy installation and identification
Minimum bending radius parameters provide flexibility without compromising performance
Specifications include varying core configurations to meet diverse application requirements
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
