Helukabel JZ-500 Cable, 4 Cores, 0.75mm², Screened, Black PVC Sheath
- RS Stock No.:
- 674-683
- Mfr. Part No.:
- 10944
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$455.06
(exc. GST)
$500.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $455.06 | $4.551 |
*price indicative
- RS Stock No.:
- 674-683
- Mfr. Part No.:
- 10944
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.1mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.1mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is engineered for versatile applications, providing reliable connectivity in both indoor and outdoor environments. With a temperature range of -40°C to +80°C, this cable ensures optimal performance under varying conditions. It designed to accommodate medium mechanical stress without compromising flexibility, making it an Ideal choice for use in machine and plant construction, production lines, assembly lines, and conveyor systems. The cable is also cadmium-free and free from harmful substances, ensuring safety and durability for long-term use.
Resistant to UV radiation and weathering effects, ensuring longevity
Flame retardant according to DIN VDE 0482-332-1-2 / DIN EN 60332-1-2 standards for enhanced safety
Copper wire construction with finely stranded layout enhances flexibility
Optimal lay lengths for cores facilitate effective electrical performance
Braided tinned copper screen offers impressive EMC properties with approximately 85% coverage
Outer sheath complies with DIN VDE 0207-363-4-1 / DIN EN 50363-4-1, ensuring robustness
Minimum bending radius of 5x outer diameter for flexible applications
Available in various core configurations to meet specific connectivity needs
- RS Stock No. 0674669
- Mfr. Part No. 11680
1 Reel of 100 Metre(s)
$464.20
- RS Stock No. 0675314
- Mfr. Part No. 10946
1 Reel of 100 Metre(s)
$725.22
- RS Stock No. 0675545
- Mfr. Part No. 10960
1 Reel of 100 Metre(s)
$675.83
- RS Stock No. 0675242
- Mfr. Part No. 10968
1 Reel of 100 Metre(s)
$1,030.68
Related links
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 2.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 0.75mm² Black Polyvinyl Chloride Sheath











