Lapp SKINDICHT Series 50 Cable Gland, PG7
- RS Stock No.:
- 390-583
- Mfr. Part No.:
- 52000990+52003490
- Brand:
- Lapp
Subtotal (1 pack of 5 units)*
$103.33
(exc. GST)
$113.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 165 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $20.666 | $103.33 |
*price indicative
- RS Stock No.:
- 390-583
- Mfr. Part No.:
- 52000990+52003490
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Number of Pieces | 50 | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Number of Pieces 50 | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG7 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, Nickel Plated Brass, Locknut Included - 52000990+52003490
This cable gland from LAPP, constructed with nickel plated brass and rated IP65, is the ideal solution for your industrial needs. The cable gland offers superior quality and reliability to ensure optimal performance in various applications.
Features & Benefits
• Constructed from nickel-plated brass for durability and robustness
• IP65 rating provides waterproof protection for outdoor and harsh environments
• Wide clamping range for versatility in cable diametres
• Provides anti-kink protection for cable longevity
• Suitable for use in high-temperature environments with a range of -20°C to +80°C
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Perfect for handheld devices, portable equipment, building sites, and moving machine parts
Can it withstand high temperatures?
This cable gland is designed to operate in a temperature range of -20°C to +80°C, making it suitable for various industrial applications.
Will it provide waterproof protection?
Yes, the IP65 rating ensures that this cable gland offers waterproof protection, making it ideal for outdoor and harsh environments.
Is it suitable for large outer diametre cables?
The wide clamping range of this cable gland makes it perfect for cables with large outer diametres, providing optimum strain relief and protection.
Related links
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINTOP Series Cable Gland, PG7
- Lapp SKINDICHT Series 50 Cable Gland M10
- Lapp SKINDICHT Series 50 Cable Gland M6
- Lapp SKINDICHT Series 50 Cable Gland M16
- Lapp SKINDICHT Series 50 Cable Gland PG11
- Lapp SKINDICHT Series 50 Cable Gland M8
- Lapp SKINDICHT Series 50 Cable Gland M12
